Amplifier Circuit SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA199A1DCKT

DigiKey Part Number
296-38951-2-ND - Tape & Reel (TR)
296-38951-1-ND - Cut Tape (CT)
296-38951-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA199A1DCKT
Description
IC CURRENT SENSE 1.5% SC70-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amplifier Circuit SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
INA199A1DCKT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Mfr
Package / Case
6-TSSOP, SC-88, SOT-363
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
SC-70-6
Part Status
Active
Base Product Number
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 927
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,36000 Kč24,36 Kč
1017,68000 Kč176,80 Kč
2515,97520 Kč399,38 Kč
10014,10860 Kč1 410,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25013,21784 Kč3 304,46 Kč
50012,68070 Kč6 340,35 Kč
75012,41205 Kč9 309,04 Kč
1 25012,11400 Kč15 142,50 Kč
1 75011,93994 Kč20 894,90 Kč
2 50011,77240 Kč29 431,00 Kč
Manufacturers Standard Package
Unit Price without VAT:24,36000 Kč
Unit Price with VAT:29,47560 Kč