Current Monitor Regulator High-Side SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA198AIDBVT

DigiKey Part Number
296-17168-2-ND - Tape & Reel (TR)
296-17168-1-ND - Cut Tape (CT)
296-17168-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA198AIDBVT
Description
IC CURRENT MONITOR 3% SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High-Side SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
INA198AIDBVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Monitor
Sensing Method
High-Side
Accuracy
±3%
Voltage - Input
-16V ~ 80V
Current - Output
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 346
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1102,05000 Kč102,05 Kč
1077,60900 Kč776,09 Kč
2571,52760 Kč1 788,19 Kč
10064,83340 Kč6 483,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25061,64088 Kč15 410,22 Kč
50059,71664 Kč29 858,32 Kč
75058,75296 Kč44 064,72 Kč
1 25057,68503 Kč72 106,29 Kč
1 75057,06129 Kč99 857,26 Kč
2 50056,46110 Kč141 152,75 Kč
Manufacturers Standard Package
Unit Price without VAT:102,05000 Kč
Unit Price with VAT:123,48050 Kč