
INA197AQDBVRQ1 | |
---|---|
DigiKey Part Number | 296-22158-2-ND - Tape & Reel (TR) 296-22158-1-ND - Cut Tape (CT) 296-22158-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA197AQDBVRQ1 |
Description | IC CURRENT MONITOR 3% SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA197AQDBVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±3% | |
Voltage - Input | -16V ~ 80V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 99,57000 Kč | 99,57 Kč |
10 | 75,80000 Kč | 758,00 Kč |
25 | 69,83880 Kč | 1 745,97 Kč |
100 | 63,28990 Kč | 6 328,99 Kč |
250 | 60,16452 Kč | 15 041,13 Kč |
500 | 58,28192 Kč | 29 140,96 Kč |
1 000 | 56,73196 Kč | 56 731,96 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 54,81741 Kč | 164 452,23 Kč |
Unit Price without VAT: | 99,57000 Kč |
---|---|
Unit Price with VAT: | 120,47970 Kč |