Current Monitor Regulator High-Side SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA197AIDBVT

DigiKey Part Number
296-17167-2-ND - Tape & Reel (TR)
296-17167-1-ND - Cut Tape (CT)
296-17167-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA197AIDBVT
Description
IC CURRENT MONITOR 3% SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High-Side SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
INA197AIDBVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
-16V ~ 80V
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
SC-74A, SOT-753
Function
Current Monitor
Supplier Device Package
SOT-23-5
Sensing Method
High-Side
Base Product Number
Accuracy
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 659
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1104,99000 Kč104,99 Kč
1079,93900 Kč799,39 Kč
2573,66920 Kč1 841,73 Kč
10066,77780 Kč6 677,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25063,48956 Kč15 872,39 Kč
50061,50776 Kč30 753,88 Kč
75060,51568 Kč45 386,76 Kč
1 25059,41561 Kč74 269,51 Kč
1 75058,77304 Kč102 852,82 Kč
2 50058,15497 Kč145 387,42 Kč
Manufacturers Standard Package
Unit Price without VAT:104,99000 Kč
Unit Price with VAT:127,03790 Kč