MFR Recommended

INA195AIDBVRG4 | |
|---|---|
DigiKey Part Number | INA195AIDBVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | INA195AIDBVRG4 |
Description | IC CURRENT MONITOR 3% SOT23-5 |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA195AIDBVRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±3% | |
Voltage - Input | -16V ~ 80V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 28,12864 Kč | 84 385,92 Kč |
| 6 000 | 27,58402 Kč | 165 504,12 Kč |
| Unit Price without VAT: | 28,12864 Kč |
|---|---|
| Unit Price with VAT: | 34,03565 Kč |


