
INA193AQDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-21443-2-ND - Tape & Reel (TR) 296-21443-1-ND - Cut Tape (CT) 296-21443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA193AQDBVRQ1 |
Description | IC CURRENT MONITOR 3% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA193AQDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±3% | |
Voltage - Input | -16V ~ 80V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,37000 Kč | 100,37 Kč |
| 10 | 76,41200 Kč | 764,12 Kč |
| 25 | 70,40200 Kč | 1 760,05 Kč |
| 100 | 63,80030 Kč | 6 380,03 Kč |
| 250 | 60,64980 Kč | 15 162,45 Kč |
| 500 | 58,75198 Kč | 29 375,99 Kč |
| 1 000 | 57,18952 Kč | 57 189,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 55,25953 Kč | 165 778,59 Kč |
| Unit Price without VAT: | 100,37000 Kč |
|---|---|
| Unit Price with VAT: | 121,44770 Kč |

