
INA190A4IRSWT | |
|---|---|
DigiKey Part Number | 296-52299-2-ND - Tape & Reel (TR) 296-52299-1-ND - Cut Tape (CT) 296-52299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA190A4IRSWT |
Description | IC CURR SENSE 1 CIRCUIT 10UQFN |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail 10-UQFN (1.8x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | INA190A4IRSWT Models |
Category | Current - Input Bias 500 pA |
Mfr | Voltage - Input Offset 2 µV |
Series | Current - Supply 40µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 10-UFQFN |
Slew Rate 0.25V/µs | Supplier Device Package 10-UQFN (1.8x1.4) |
Gain Bandwidth Product 33 kHz | Base Product Number |
-3db Bandwidth 20 kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA190A4IRSWR | Texas Instruments | 14 325 | 296-51132-1-ND | 59,00000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,45000 Kč | 89,45 Kč |
| 10 | 67,71900 Kč | 677,19 Kč |
| 25 | 62,28840 Kč | 1 557,21 Kč |
| 100 | 56,30610 Kč | 5 630,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 53,45420 Kč | 13 363,55 Kč |
| 500 | 51,73572 Kč | 25 867,86 Kč |
| 750 | 50,87508 Kč | 38 156,31 Kč |
| 1 250 | 49,92149 Kč | 62 401,86 Kč |
| 1 750 | 49,36414 Kč | 86 387,24 Kč |
| 2 500 | 48,82833 Kč | 122 070,82 Kč |
| Unit Price without VAT: | 89,45000 Kč |
|---|---|
| Unit Price with VAT: | 108,23450 Kč |


