
INA190A3IRSWR | |
|---|---|
DigiKey Part Number | 296-51131-2-ND - Tape & Reel (TR) 296-51131-1-ND - Cut Tape (CT) 296-51131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA190A3IRSWR |
Description | IC CURR SENSE 1 CIRCUIT 10UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail 10-UQFN (1.8x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | INA190A3IRSWR Models |
Category | Current - Input Bias 500 pA |
Mfr | Voltage - Input Offset 2 µV |
Series | Current - Supply 40µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 10-UFQFN |
Slew Rate 0.25V/µs | Supplier Device Package 10-UQFN (1.8x1.4) |
Gain Bandwidth Product 35 kHz | Base Product Number |
-3db Bandwidth 35 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,00000 Kč | 59,00 Kč |
| 10 | 43,97000 Kč | 439,70 Kč |
| 25 | 40,21520 Kč | 1 005,38 Kč |
| 100 | 36,09560 Kč | 3 609,56 Kč |
| 250 | 34,13100 Kč | 8 532,75 Kč |
| 500 | 33,41202 Kč | 16 706,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,96313 Kč | 68 889,39 Kč |
| 6 000 | 22,49915 Kč | 134 994,90 Kč |
| 9 000 | 22,26682 Kč | 200 401,38 Kč |
| Unit Price without VAT: | 59,00000 Kč |
|---|---|
| Unit Price with VAT: | 71,39000 Kč |



