
INA186A3IYFDR | |
|---|---|
DigiKey Part Number | 296-INA186A3IYFDRTR-ND - Tape & Reel (TR) 296-INA186A3IYFDRCT-ND - Cut Tape (CT) 296-INA186A3IYFDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA186A3IYFDR |
Description | IC CURR SENSE 1 CIRCUIT 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail 6-DSBGA (1.17x0.77) |
Datasheet | Datasheet |
EDA/CAD Models | INA186A3IYFDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 35 kHz | |
Current - Input Bias | 500 nA | |
Voltage - Input Offset | 3 µV | |
Current - Supply | 48µA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA (1.17x0.77) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 15,60200 Kč | 156,02 Kč |
| 25 | 14,08560 Kč | 352,14 Kč |
| 100 | 12,42030 Kč | 1 242,03 Kč |
| 250 | 11,62448 Kč | 2 906,12 Kč |
| 500 | 11,14490 Kč | 5 572,45 Kč |
| 1 000 | 10,75014 Kč | 10 750,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,60204 Kč | 28 806,12 Kč |
| 6 000 | 9,37596 Kč | 56 255,76 Kč |
| 9 000 | 9,26282 Kč | 83 365,38 Kč |
| 15 000 | 9,13739 Kč | 137 060,85 Kč |
| 21 000 | 9,06410 Kč | 190 346,10 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |




