
INA185A3QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-INA185A3QDCKRQ1TR-ND - Tape & Reel (TR) 296-INA185A3QDCKRQ1CT-ND - Cut Tape (CT) 296-INA185A3QDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA185A3QDCKRQ1 |
Description | AEC-Q100, 26-V, 350-KHZ, BI-DIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single Ended, Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 150 kHz | |
Current - Input Bias | 75 µA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 200µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 21,81700 Kč | 218,17 Kč |
| 25 | 19,79680 Kč | 494,92 Kč |
| 100 | 17,55850 Kč | 1 755,85 Kč |
| 250 | 16,49100 Kč | 4 122,75 Kč |
| 500 | 15,84846 Kč | 7 924,23 Kč |
| 1 000 | 15,31930 Kč | 15 319,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,66577 Kč | 43 997,31 Kč |
| 6 000 | 14,34597 Kč | 86 075,82 Kč |
| 9 000 | 14,18576 Kč | 127 671,84 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |


