
INA185A2IDCKR | |
|---|---|
DigiKey Part Number | 296-INA185A2IDCKRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | INA185A2IDCKR |
Description | INA185A2IDCKR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single Ended, Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 210 kHz | |
Current - Input Bias | 75 µA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 200µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,46854 Kč | 37 405,62 Kč |
| 6 000 | 12,18850 Kč | 73 131,00 Kč |
| 9 000 | 12,04833 Kč | 108 434,97 Kč |
| 15 000 | 11,89295 Kč | 178 394,25 Kč |
| Unit Price without VAT: | 12,46854 Kč |
|---|---|
| Unit Price with VAT: | 15,08693 Kč |


