
INA181A2QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-INA181A2QDCKRQ1TR-ND - Tape & Reel (TR) 296-INA181A2QDCKRQ1CT-ND - Cut Tape (CT) 296-INA181A2QDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA181A2QDCKRQ1 |
Description | AEC-Q100, 26V, BI-DIRECTIONAL, 3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single Ended, Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 210 kHz | |
Current - Input Bias | 75 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 195µA | |
Current - Output / Channel | 8 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 9,30200 Kč | 93,02 Kč |
| 25 | 8,33200 Kč | 208,30 Kč |
| 100 | 7,27370 Kč | 727,37 Kč |
| 250 | 6,76724 Kč | 1 691,81 Kč |
| 500 | 6,46318 Kč | 3 231,59 Kč |
| 1 000 | 6,21226 Kč | 6 212,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,90261 Kč | 17 707,83 Kč |
| 6 000 | 5,75104 Kč | 34 506,24 Kč |
| 9 000 | 5,67513 Kč | 51 076,17 Kč |
| 15 000 | 5,59100 Kč | 83 865,00 Kč |
| 21 000 | 5,54185 Kč | 116 378,85 Kč |
| 30 000 | 5,49461 Kč | 164 838,30 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |


