
INA180A3QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-INA180A3QDBVRQ1TR-ND - Tape & Reel (TR) 296-INA180A3QDBVRQ1CT-ND - Cut Tape (CT) 296-INA180A3QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA180A3QDBVRQ1 |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA180A3QDBVRQ1 Models |
Category | Current - Supply 197µA |
Mfr | Voltage - Supply Span (Min) 2.7 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Amplifier Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 150 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 80 µA | Base Product Number |
Voltage - Input Offset 100 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 8,94500 Kč | 89,45 Kč |
| 25 | 8,02120 Kč | 200,53 Kč |
| 100 | 6,99020 Kč | 699,02 Kč |
| 250 | 6,50016 Kč | 1 625,04 Kč |
| 500 | 6,20406 Kč | 3 102,03 Kč |
| 1 000 | 5,96070 Kč | 5 960,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,65987 Kč | 16 979,61 Kč |
| 6 000 | 5,51268 Kč | 33 076,08 Kč |
| 9 000 | 5,43897 Kč | 48 950,73 Kč |
| 15 000 | 5,35732 Kč | 80 359,80 Kč |
| 21 000 | 5,30956 Kč | 111 500,76 Kč |
| 30 000 | 5,26368 Kč | 157 910,40 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |






