Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Texas Instruments INA180 Current-Sense Amplifiers | DIgi-Key Daily

INA180A2IDBVT

DigiKey Part Number
296-46628-2-ND - Tape & Reel (TR)
296-46628-1-ND - Cut Tape (CT)
296-46628-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA180A2IDBVT
Description
IC CURR SENSE 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
INA180A2IDBVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
100 µV
Mfr
Current - Supply
260µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
SC-74A, SOT-753
Slew Rate
2V/µs
Supplier Device Package
SOT-23-5
-3db Bandwidth
350 kHz
Base Product Number
Current - Input Bias
80 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 167
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,42000 Kč21,42 Kč
1015,43400 Kč154,34 Kč
2513,93440 Kč348,36 Kč
10012,27330 Kč1 227,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25011,48172 Kč2 870,43 Kč
50011,00464 Kč5 502,32 Kč
75010,76581 Kč8 074,36 Kč
1 25010,50102 Kč13 126,28 Kč
1 75010,34626 Kč18 105,95 Kč
2 50010,19747 Kč25 493,67 Kč
Manufacturers Standard Package
Unit Price without VAT:21,42000 Kč
Unit Price with VAT:25,91820 Kč