
INA159AIDGKT | |
|---|---|
DigiKey Part Number | 296-18688-2-ND - Tape & Reel (TR) 296-18688-1-ND - Cut Tape (CT) 296-18688-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA159AIDGKT |
Description | IC OPAMP DIFF 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA159AIDGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 15V/µs | |
-3db Bandwidth | 1.5 MHz | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 1.1mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,57000 Kč | 99,57 Kč |
| 10 | 75,69600 Kč | 756,96 Kč |
| 25 | 69,73880 Kč | 1 743,47 Kč |
| 100 | 63,19610 Kč | 6 319,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 51,06432 Kč | 12 766,08 Kč |
| 500 | 50,66898 Kč | 25 334,49 Kč |
| Unit Price without VAT: | 99,57000 Kč |
|---|---|
| Unit Price with VAT: | 120,47970 Kč |


