
INA157U/2K5 | |
|---|---|
DigiKey Part Number | 296-41260-2-ND - Tape & Reel (TR) 296-41260-1-ND - Cut Tape (CT) 296-41260-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA157U/2K5 |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA157U/2K5 Models |
Category | Current - Supply 2.4mA |
Mfr | Current - Output / Channel 60 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 8 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 14V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 4 MHz | Supplier Device Package 8-SOIC |
Voltage - Input Offset 100 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,18000 Kč | 92,18 Kč |
| 10 | 69,82400 Kč | 698,24 Kč |
| 25 | 64,24320 Kč | 1 606,08 Kč |
| 100 | 58,11180 Kč | 5 811,18 Kč |
| 250 | 55,18784 Kč | 13 796,96 Kč |
| 500 | 55,07478 Kč | 27 537,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 50,44345 Kč | 126 108,62 Kč |
| Unit Price without VAT: | 92,18000 Kč |
|---|---|
| Unit Price with VAT: | 111,53780 Kč |

