
INA155UA | |
|---|---|
DigiKey Part Number | INA155UA-ND |
Manufacturer | |
Manufacturer Product Number | INA155UA |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA155UA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6.5V/µs | |
-3db Bandwidth | 550 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 1.7mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,94000 Kč | 74,94 Kč |
| 10 | 56,41400 Kč | 564,14 Kč |
| 75 | 47,59547 Kč | 3 569,66 Kč |
| 150 | 45,54380 Kč | 6 831,57 Kč |
| 300 | 43,85557 Kč | 13 156,67 Kč |
| 525 | 42,71225 Kč | 22 423,93 Kč |
| 1 050 | 41,52464 Kč | 43 600,87 Kč |
| 2 550 | 40,30555 Kč | 102 779,15 Kč |
| 5 025 | 39,55863 Kč | 198 782,12 Kč |
| Unit Price without VAT: | 74,94000 Kč |
|---|---|
| Unit Price with VAT: | 90,67740 Kč |





