
INA148QDRQ1 | |
|---|---|
DigiKey Part Number | 296-24492-2-ND - Tape & Reel (TR) 296-24492-1-ND - Cut Tape (CT) 296-24492-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA148QDRQ1 |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA148QDRQ1 Models |
Category | Current - Output / Channel 13 mA |
Mfr | Voltage - Supply Span (Min) 2.7 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Slew Rate 1V/µs | Mounting Type Surface Mount |
-3db Bandwidth 100 kHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input Offset 1 mV | Supplier Device Package 8-SOIC |
Current - Supply 260µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,03000 Kč | 147,03 Kč |
| 10 | 113,20400 Kč | 1 132,04 Kč |
| 25 | 104,76960 Kč | 2 619,24 Kč |
| 100 | 95,48690 Kč | 9 548,69 Kč |
| 250 | 92,53584 Kč | 23 133,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 83,88349 Kč | 209 708,72 Kč |
| Unit Price without VAT: | 147,03000 Kč |
|---|---|
| Unit Price with VAT: | 177,90630 Kč |





