INA145UA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3 251
Unit Price: 122,42000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 780
Unit Price: 241,06000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 4 546
Unit Price: 191,29000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 248
Unit Price: 224,68000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 175,32146 Kč
Datasheet
Differential Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA145UA

DigiKey Part Number
INA145UA-ND
Manufacturer
Manufacturer Product Number
INA145UA
Description
IC OPAMP DIFF 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
INA145UA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
570µA
Mfr
Current - Output / Channel
15 mA
Packaging
Tube
Voltage - Supply Span (Min)
4.5 V
Part Status
Obsolete
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
0.45V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
500 kHz
Supplier Device Package
8-SOIC
Current - Input Bias
50 nA
Base Product Number
Voltage - Input Offset
200 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
INA145UA/2K5Texas Instruments3 251296-48547-1-ND122,42000 KčMFR Recommended
LT1226CS8#PBFAnalog Devices Inc.780505-LT1226CS8#PBF-ND241,06000 KčSimilar
LT1354CS8#TRPBFAnalog Devices Inc.4 546LT1354CS8#TRPBFCT-ND191,29000 KčSimilar
LT1354IS8#PBFAnalog Devices Inc.248LT1354IS8#PBF-ND224,68000 KčSimilar
LT1793AIS8#TRPBFAnalog Devices Inc.0LT1793AIS8#TRPBF-ND175,32146 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types