
INA143U/2K5 | |
|---|---|
DigiKey Part Number | 296-49185-2-ND - Tape & Reel (TR) 296-49185-1-ND - Cut Tape (CT) 296-49185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA143U/2K5 |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA143U/2K5 Models |
Category | Current - Supply 950µA |
Mfr | Current - Output / Channel 32 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 150 kHz | Supplier Device Package 8-SOIC |
Voltage - Input Offset 100 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,84000 Kč | 88,84 Kč |
| 10 | 67,25900 Kč | 672,59 Kč |
| 25 | 61,86560 Kč | 1 546,64 Kč |
| 100 | 55,92400 Kč | 5 592,40 Kč |
| 250 | 53,09144 Kč | 13 272,86 Kč |
| 500 | 52,90498 Kč | 26 452,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 48,49696 Kč | 121 242,40 Kč |
| Unit Price without VAT: | 88,84000 Kč |
|---|---|
| Unit Price with VAT: | 107,49640 Kč |

