MFR Recommended
Similar
Similar
Similar
Similar

INA132U | |
|---|---|
DigiKey Part Number | INA132U-ND |
Manufacturer | |
Manufacturer Product Number | INA132U |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA132U Models |
Category | Current - Supply 160µA |
Mfr | Current - Output / Channel 12 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.1V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 300 kHz | Supplier Device Package 8-SOIC |
Voltage - Input Offset 75 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA132U/2K5 | Texas Instruments | 1 900 | 296-38947-1-ND | 102,61000 Kč | MFR Recommended |
| INA132UA | Texas Instruments | 57 | INA132UA-ND | 79,46000 Kč | Similar |
| AD8225ARZ | Analog Devices Inc. | 1 020 | AD8225ARZ-ND | 241,09000 Kč | Similar |
| AD8225ARZ-R7 | Analog Devices Inc. | 0 | 505-AD8225ARZ-R7TR-ND | 147,07674 Kč | Similar |
| AD8278ARZ | Analog Devices Inc. | 218 | AD8278ARZ-ND | 72,99000 Kč | Similar |




