
INA131AP | |
|---|---|
DigiKey Part Number | INA131AP-ND |
Manufacturer | |
Manufacturer Product Number | INA131AP |
Description | IC INST AMP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | INA131AP Models |
Category | Current - Supply 2.2mA |
Mfr | Current - Output / Channel 20 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 0.7V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
-3db Bandwidth 70 kHz | Supplier Device Package 8-PDIP |
Current - Input Bias 500 pA | Base Product Number |
Voltage - Input Offset 25 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,90000 Kč | 338,90 Kč |
| 10 | 268,45200 Kč | 2 684,52 Kč |
| 50 | 240,21360 Kč | 12 010,68 Kč |
| 100 | 231,47520 Kč | 23 147,52 Kč |
| 250 | 222,24620 Kč | 55 561,55 Kč |
| 500 | 216,68490 Kč | 108 342,45 Kč |
| Unit Price without VAT: | 338,90000 Kč |
|---|---|
| Unit Price with VAT: | 410,06900 Kč |

