
INA129UA/2K5 | |
|---|---|
DigiKey Part Number | 296-26058-2-ND - Tape & Reel (TR) 296-26058-1-ND - Cut Tape (CT) 296-26058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA129UA/2K5 |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA129UA/2K5 Models |
Category | Current - Supply 700µA |
Mfr | Current - Output / Channel 15 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 4V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 1.3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 nA | Base Product Number |
Voltage - Input Offset 25 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1167ACS8-1#PBF | Analog Devices Inc. | 50 | LT1167ACS8-1#PBF-ND | 419,54000 Kč | Similar |
| LT1167CS8-1#PBF | Analog Devices Inc. | 575 | LT1167CS8-1#PBF-ND | 255,55000 Kč | Similar |
| LT1167IS8-1#PBF | Analog Devices Inc. | 435 | LT1167IS8-1#PBF-ND | 290,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,40000 Kč | 189,40 Kč |
| 10 | 147,11200 Kč | 1 471,12 Kč |
| 25 | 136,54560 Kč | 3 413,64 Kč |
| 100 | 124,92760 Kč | 12 492,76 Kč |
| 250 | 122,40324 Kč | 30 600,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 110,39925 Kč | 275 998,12 Kč |
| Unit Price without VAT: | 189,40000 Kč |
|---|---|
| Unit Price with VAT: | 229,17400 Kč |





