
INA126U/2K5 | |
|---|---|
DigiKey Part Number | 296-38946-2-ND - Tape & Reel (TR) 296-38946-1-ND - Cut Tape (CT) 296-38946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA126U/2K5 |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA126U/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.4V/µs | |
-3db Bandwidth | 200 kHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 175µA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,07000 Kč | 94,07 Kč |
| 10 | 71,43500 Kč | 714,35 Kč |
| 25 | 65,77400 Kč | 1 644,35 Kč |
| 100 | 59,53770 Kč | 5 953,77 Kč |
| 250 | 56,56524 Kč | 14 141,31 Kč |
| 500 | 54,77328 Kč | 27 386,64 Kč |
| 1 000 | 53,29817 Kč | 53 298,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 55,20055 Kč | 138 001,38 Kč |
| Unit Price without VAT: | 94,07000 Kč |
|---|---|
| Unit Price with VAT: | 113,82470 Kč |


