
INA126EA/250 | |
|---|---|
DigiKey Part Number | INA126EATR-ND - Tape & Reel (TR) INA126EACT-ND - Cut Tape (CT) INA126EADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA126EA/250 |
Description | IC INST AMP 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA126EA/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.4V/µs | |
-3db Bandwidth | 200 kHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 175µA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,55000 Kč | 91,55 Kč |
| 10 | 69,41900 Kč | 694,19 Kč |
| 25 | 63,89280 Kč | 1 597,32 Kč |
| 100 | 57,81170 Kč | 5 781,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 54,90976 Kč | 13 727,44 Kč |
| 500 | 53,16148 Kč | 26 580,74 Kč |
| 750 | 52,28613 Kč | 39 214,60 Kč |
| 1 250 | 51,31592 Kč | 64 144,90 Kč |
| 1 750 | 50,74893 Kč | 88 810,63 Kč |
| 2 500 | 50,20370 Kč | 125 509,25 Kč |
| Unit Price without VAT: | 91,55000 Kč |
|---|---|
| Unit Price with VAT: | 110,77550 Kč |


