
INA125P | |
|---|---|
DigiKey Part Number | INA125P-ND |
Manufacturer | |
Manufacturer Product Number | INA125P |
Description | IC INST AMP 1 CIRCUIT 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | INA125P Models |
Category | Current - Supply 460µA |
Mfr | Current - Output / Channel 12 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 0.2V/µs | Package / Case 16-DIP (0.300", 7.62mm) |
-3db Bandwidth 150 kHz | Supplier Device Package 16-PDIP |
Current - Input Bias 10 nA | Base Product Number |
Voltage - Input Offset 50 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,10000 Kč | 246,10 Kč |
| 10 | 192,80400 Kč | 1 928,04 Kč |
| 25 | 179,49080 Kč | 4 487,27 Kč |
| 100 | 164,85950 Kč | 16 485,95 Kč |
| 250 | 157,88480 Kč | 39 471,20 Kč |
| 500 | 153,68058 Kč | 76 840,29 Kč |
| 1 000 | 150,22074 Kč | 150 220,74 Kč |
| Unit Price without VAT: | 246,10000 Kč |
|---|---|
| Unit Price with VAT: | 297,78100 Kč |



