
INA111BU | |
|---|---|
DigiKey Part Number | 2156-INA111BU-296-ND |
Manufacturer | |
Manufacturer Product Number | INA111BU |
Description | INA111 HIGH SPEED FET-INPUT INST |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 17V/µs | |
-3db Bandwidth | 2 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 3.3mA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 12 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 401,18563 Kč | 6 418,97 Kč |
| Unit Price without VAT: | 401,18563 Kč |
|---|---|
| Unit Price with VAT: | 485,43461 Kč |


