
INA103KP | |
|---|---|
DigiKey Part Number | INA103KP-ND |
Manufacturer | |
Manufacturer Product Number | INA103KP |
Description | IC INST AMP 1 CIRCUIT 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | INA103KP Models |
Category | Current - Supply 9mA |
Mfr | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply Span (Min) 18 V |
Part Status Active | Voltage - Supply Span (Max) 50 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 15V/µs | Package / Case 16-DIP (0.300", 7.62mm) |
-3db Bandwidth 6 MHz | Supplier Device Package 16-PDIP |
Current - Input Bias 2.5 µA | Base Product Number |
Voltage - Input Offset 30 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 351,72000 Kč | 351,72 Kč |
| 10 | 278,87400 Kč | 2 788,74 Kč |
| 25 | 260,66080 Kč | 6 516,52 Kč |
| 100 | 240,64760 Kč | 24 064,76 Kč |
| 250 | 231,10568 Kč | 57 776,42 Kč |
| 500 | 225,35516 Kč | 112 677,58 Kč |
| Unit Price without VAT: | 351,72000 Kč |
|---|---|
| Unit Price with VAT: | 425,58120 Kč |

