
HSS-HCMOTHERBRDEVM | |
|---|---|
DigiKey Part Number | 296-HSS-HCMOTHERBRDEVM-ND |
Manufacturer | |
Manufacturer Product Number | HSS-HCMOTHERBRDEVM |
Description | SMART FUSE EVALUATION MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | No | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 749,40000 Kč | 3 749,40 Kč |
| Unit Price without VAT: | 3 749,40000 Kč |
|---|---|
| Unit Price with VAT: | 4 536,77400 Kč |


