
HDC3020FLXEVM | |
|---|---|
DigiKey Part Number | 296-HDC3020FLXEVM-ND |
Manufacturer | |
Manufacturer Product Number | HDC3020FLXEVM |
Description | HDC3020 FLEXIBLE PRINTED CIRCUIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | HDC3020 - Humidity Sensor Evaluation Board |
Category | Interface I2C |
Manufacturer Texas Instruments | Sensitivity ±0.5% |
Packaging Box | Voltage - Supply 1.62V ~ 5.5V |
Part Status Active | Embedded No |
Sensor Type Humidity | Contents Board(s) |
Sensing Range 0 ~ 100% RH | Utilized IC / Part HDC3020 |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 839,92000 Kč | 839,92 Kč |
| Unit Price without VAT: | 839,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 016,30320 Kč |





