


HDC2010YPAT | |
|---|---|
DigiKey Part Number | 296-47096-2-ND - Tape & Reel (TR) 296-47096-1-ND - Cut Tape (CT) 296-47096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDC2010YPAT |
Description | LOW POWER HUMIDITY AND TEMPERATU |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±2% 8 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HDC2010YPAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 11b | |
Accuracy | ±2% | |
Response Time | 8 s | |
Sensitivity | - | |
Voltage - Supply | 1.62V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 6-WFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA | |
Base Product Number |


