


HDC1010YPAT | |
|---|---|
DigiKey Part Number | 296-44913-2-ND - Tape & Reel (TR) 296-44913-1-ND - Cut Tape (CT) 296-44913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDC1010YPAT |
Description | SENSOR HUMI/TEMP 3.3V I2C 2% SMD |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±2% 15 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HDC1010YPAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 14b | |
Accuracy | ±2% | |
Response Time | 15 s | |
Sensitivity | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | 8-WFBGA, DSBGA | |
Supplier Device Package | 8-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 46,11464 Kč | 11 528,66 Kč |
| 500 | 44,52748 Kč | 22 263,74 Kč |
| 750 | 43,66163 Kč | 32 746,22 Kč |
| 1 250 | 42,63080 Kč | 53 288,50 Kč |
| 1 750 | 41,98681 Kč | 73 476,92 Kč |
| 2 500 | 41,33294 Kč | 103 332,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,26000 Kč | 65,26 Kč |
| 5 | 58,22400 Kč | 291,12 Kč |
| 10 | 55,59300 Kč | 555,93 Kč |
| 25 | 52,49880 Kč | 1 312,47 Kč |
| 50 | 50,37680 Kč | 2 518,84 Kč |
| 100 | 48,43610 Kč | 4 843,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,10000 Kč | 82,10 Kč |
| 5 | 69,80200 Kč | 349,01 Kč |
| 10 | 65,06600 Kč | 650,66 Kč |
| 25 | 59,27680 Kč | 1 481,92 Kč |
| 50 | 55,24360 Kč | 2 762,18 Kč |
| 100 | 51,47570 Kč | 5 147,57 Kč |
| Unit Price without VAT: | 65,26000 Kč |
|---|---|
| Unit Price with VAT: | 78,96460 Kč |



