Humidity, Temperature 0 ~ 100% RH I2C ±2% 15 s Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Humidity, Temperature 0 ~ 100% RH I2C ±2% 15 s Surface Mount
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

HDC1010YPAT

DigiKey Part Number
296-44913-2-ND - Tape & Reel (TR)
296-44913-1-ND - Cut Tape (CT)
296-44913-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HDC1010YPAT
Description
SENSOR HUMI/TEMP 3.3V I2C 2% SMD
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C ±2% 15 s Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HDC1010YPAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±2%
Manufacturer
Texas Instruments
Response Time
15 s
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.7V ~ 5.5V
Part Status
Obsolete
Mounting Type
Surface Mount
Sensor Type
Humidity, Temperature
Operating Temperature
-20°C ~ 70°C
Humidity Range
0 ~ 100% RH
Package / Case
8-WFBGA, DSBGA
Output Type
I2C
Supplier Device Package
8-DSBGA
Output
14b
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 538
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25047,84016 Kč11 960,04 Kč
50046,19476 Kč23 097,38 Kč
75045,29576 Kč33 971,82 Kč
1 25044,22632 Kč55 282,90 Kč
1 75043,55813 Kč76 226,73 Kč
2 50042,88010 Kč107 200,25 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
167,61000 Kč67,61 Kč
560,39000 Kč301,95 Kč
1057,68200 Kč576,82 Kč
2554,46040 Kč1 361,51 Kč
5052,26400 Kč2 613,20 Kč
10050,24820 Kč5 024,82 Kč
Digi-Reel®
QuantityUnit PriceExt Price
181,89000 Kč81,89 Kč
569,63000 Kč348,15 Kč
1064,90500 Kč649,05 Kč
2559,13040 Kč1 478,26 Kč
5055,10720 Kč2 755,36 Kč
10051,34850 Kč5 134,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:67,61000 Kč
Unit Price with VAT:81,80810 Kč