


HDC1000YPAT | |
|---|---|
DigiKey Part Number | 296-38027-2-ND - Tape & Reel (TR) 296-38027-1-ND - Cut Tape (CT) 296-38027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDC1000YPAT |
Description | SENSOR HUMIDITY 5V I2C 3% SMD |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 15 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HDC1000YPAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 14b | |
Accuracy | ±3% RH | |
Response Time | 15 s | |
Sensitivity | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-WFBGA, DSBGA | |
Supplier Device Package | 8-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,14000 Kč | 175,14 Kč |
| 5 | 158,12800 Kč | 790,64 Kč |
| 10 | 151,83400 Kč | 1 518,34 Kč |
| 25 | 144,31040 Kč | 3 607,76 Kč |
| 50 | 139,17000 Kč | 6 958,50 Kč |
| 100 | 134,45690 Kč | 13 445,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 128,82180 Kč | 32 205,45 Kč |
| 500 | 124,96628 Kč | 62 483,14 Kč |
| 750 | 122,86015 Kč | 92 145,11 Kč |
| 1 250 | 120,35346 Kč | 150 441,83 Kč |
| 1 750 | 118,78635 Kč | 207 876,11 Kč |
| Unit Price without VAT: | 175,14000 Kč |
|---|---|
| Unit Price with VAT: | 211,91940 Kč |



