


HDC1000YPAT | |
|---|---|
DigiKey Part Number | 296-38027-2-ND - Tape & Reel (TR) 296-38027-1-ND - Cut Tape (CT) 296-38027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDC1000YPAT |
Description | SENSOR HUMIDITY 5V I2C 3% SMD |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 15 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HDC1000YPAT Models |
Category | Accuracy ±3% RH |
Manufacturer Texas Instruments | Response Time 15 s |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 5.5V |
Part Status Obsolete | Mounting Type Surface Mount |
Sensor Type Humidity, Temperature | Operating Temperature -40°C ~ 125°C |
Humidity Range 0 ~ 100% RH | Package / Case 8-WFBGA, DSBGA |
Output Type I2C | Supplier Device Package 8-DSBGA |
Output 14b | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,63000 Kč | 181,63 Kč |
| 5 | 164,03600 Kč | 820,18 Kč |
| 10 | 157,50600 Kč | 1 575,06 Kč |
| 25 | 149,70720 Kč | 3 742,68 Kč |
| 50 | 144,37800 Kč | 7 218,90 Kč |
| 100 | 139,48970 Kč | 13 948,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 133,64304 Kč | 33 410,76 Kč |
| 500 | 129,64334 Kč | 64 821,67 Kč |
| 750 | 127,45869 Kč | 95 594,02 Kč |
| 1 250 | 124,85797 Kč | 156 072,46 Kč |
| Unit Price without VAT: | 181,63000 Kč |
|---|---|
| Unit Price with VAT: | 219,77230 Kč |



