
HD3SS3412RUAT | |
|---|---|
DigiKey Part Number | 296-35998-2-ND - Tape & Reel (TR) 296-35998-1-ND - Cut Tape (CT) 296-35998-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HD3SS3412RUAT |
Description | IC MUX 4 X 2:1 42WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCI Express® Switch IC 4 Channel 42-WQFN (3.5x9) |
Datasheet | Datasheet |
EDA/CAD Models | HD3SS3412RUAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | PCI Express® | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 4 | |
On-State Resistance (Max) | 8Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 8GHz | |
Features | Bi-Directional | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 42-WFQFN Exposed Pad | |
Supplier Device Package | 42-WQFN (3.5x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,94000 Kč | 62,94 Kč |
| 10 | 47,06800 Kč | 470,68 Kč |
| 25 | 43,11040 Kč | 1 077,76 Kč |
| 100 | 38,75520 Kč | 3 875,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 36,67920 Kč | 9 169,80 Kč |
| 500 | 35,42800 Kč | 17 714,00 Kč |
| 750 | 34,80099 Kč | 26 100,74 Kč |
| 1 250 | 34,10656 Kč | 42 633,20 Kč |
| 1 750 | 33,70057 Kč | 58 976,00 Kč |
| 2 500 | 33,31028 Kč | 83 275,70 Kč |
| 6 250 | 32,46978 Kč | 202 936,12 Kč |
| Unit Price without VAT: | 62,94000 Kč |
|---|---|
| Unit Price with VAT: | 76,15740 Kč |











