HD3SS3412ARUAR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD3SS3412RUAR

DigiKey Part Number
296-36588-2-ND - Tape & Reel (TR)
296-36588-1-ND - Cut Tape (CT)
296-36588-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HD3SS3412RUAR
Description
IC MUX 2:1 8 OHM 42WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PCI Express® Switch IC 4 Channel 42-WQFN (3.5x9)
Datasheet
 Datasheet
EDA/CAD Models
HD3SS3412RUAR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
PCI Express®
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
-
Number of Channels
4
On-State Resistance (Max)
8Ohm
Voltage - Supply, Single (V+)
3V ~ 3.6V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
8GHz
Features
Bi-Directional
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
42-WFQFN Exposed Pad
Supplier Device Package
42-WQFN (3.5x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 181
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,91000 Kč52,91 Kč
1039,36900 Kč393,69 Kč
2535,96920 Kč899,23 Kč
10032,24690 Kč3 224,69 Kč
25030,47012 Kč7 617,53 Kč
50029,39946 Kč14 699,73 Kč
1 00028,51794 Kč28 517,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00027,42936 Kč82 288,08 Kč
6 00026,89650 Kč161 379,00 Kč
Manufacturers Standard Package
Unit Price without VAT:52,91000 Kč
Unit Price with VAT:64,02110 Kč