1 Circuit IC Switch 2:1 8Ohm 14-WQFN (3.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD3SS3411IRWAT

DigiKey Part Number
296-HD3SS3411IRWATTR-ND - Tape & Reel (TR)
296-HD3SS3411IRWATCT-ND - Cut Tape (CT)
296-HD3SS3411IRWATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HD3SS3411IRWAT
Description
IC MUX 2:1 8OHM 14WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 8Ohm 14-WQFN (3.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
HD3SS3411IRWAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Single (V+)
3V ~ 3.6V
Manufacturer
Texas Instruments
-3db Bandwidth
7.5GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Crosstalk
-35dB @ 4Ghz
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
Switch Circuit
DPDT
Mounting Type
Surface Mount
Multiplexer/Demultiplexer Circuit
2:1
Package / Case
14-WFQFN Exposed Pad
Number of Circuits
1
Supplier Device Package
14-WQFN (3.5x3.5)
On-State Resistance (Max)
8Ohm
Base Product Number
Channel-to-Channel Matching (ΔRon)
500mOhm (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 112
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,73000 Kč56,73 Kč
1042,19100 Kč421,91 Kč
2538,57440 Kč964,36 Kč
10034,60340 Kč3 460,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25032,70892 Kč8 177,23 Kč
50031,56730 Kč15 783,65 Kč
75030,99516 Kč23 246,37 Kč
1 25030,36160 Kč37 952,00 Kč
1 75029,99128 Kč52 484,74 Kč
2 50029,63516 Kč74 087,90 Kč
Manufacturers Standard Package
Unit Price without VAT:56,73000 Kč
Unit Price with VAT:68,64330 Kč