
HD3SS3212RKSR | |
|---|---|
DigiKey Part Number | 296-42174-2-ND - Tape & Reel (TR) 296-42174-1-ND - Cut Tape (CT) 296-42174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HD3SS3212RKSR |
Description | IC MUX 2:1 8 OHM 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | HD3SS3212RKSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 2 | |
On-State Resistance (Max) | 8Ohm | |
Voltage - Supply, Single (V+) | 2.7V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 8GHz | |
Features | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (2.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,41000 Kč | 46,41 Kč |
| 10 | 34,39500 Kč | 343,95 Kč |
| 25 | 31,36280 Kč | 784,07 Kč |
| 100 | 28,02810 Kč | 2 802,81 Kč |
| 250 | 26,43900 Kč | 6 609,75 Kč |
| 500 | 25,60496 Kč | 12 802,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,71941 Kč | 71 158,23 Kč |
| 6 000 | 23,24314 Kč | 139 458,84 Kč |
| 9 000 | 23,00450 Kč | 207 040,50 Kč |
| Unit Price without VAT: | 46,41000 Kč |
|---|---|
| Unit Price with VAT: | 56,15610 Kč |







