
HD3SS3202RSVT | |
|---|---|
DigiKey Part Number | 296-51122-2-ND - Tape & Reel (TR) 296-51122-1-ND - Cut Tape (CT) 296-51122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HD3SS3202RSVT |
Description | HD3SS3202RSV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel 16-UQFN (2.6x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | HD3SS3202RSVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 2 | |
On-State Resistance (Max) | 8Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 8GHz | |
Features | Bi-Directional | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-UQFN (2.6x1.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 29,22900 Kč | 292,29 Kč |
| 25 | 26,61720 Kč | 665,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 22,35700 Kč | 5 589,25 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |

