USB Switch IC 2 Channel 16-UQFN (2.6x1.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD3SS3202IRSVT

DigiKey Part Number
296-52295-2-ND - Tape & Reel (TR)
296-52295-1-ND - Cut Tape (CT)
296-52295-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HD3SS3202IRSVT
Description
TWO-CHANNEL DIFFERENTIAL 2:1/1:2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB Switch IC 2 Channel 16-UQFN (2.6x1.8)
Datasheet
 Datasheet
EDA/CAD Models
HD3SS3202IRSVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB
Multiplexer/Demultiplexer Circuit
2:1, 1:2
Switch Circuit
-
Number of Channels
2
On-State Resistance (Max)
8Ohm
Voltage - Supply, Single (V+)
3V ~ 3.6V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
8GHz
Features
Bi-Directional
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-UFQFN
Supplier Device Package
16-UQFN (2.6x1.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 437
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,10000 Kč44,10 Kč
1032,56800 Kč325,68 Kč
2529,69960 Kč742,49 Kč
10026,52890 Kč2 652,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25025,02036 Kč6 255,09 Kč
50024,10990 Kč12 054,95 Kč
75023,65411 Kč17 740,58 Kč
1 25023,14920 Kč28 936,50 Kč
1 75022,85398 Kč39 994,46 Kč
2 50022,57008 Kč56 425,20 Kč
6 25021,95873 Kč137 242,06 Kč
Manufacturers Standard Package
Unit Price without VAT:44,10000 Kč
Unit Price with VAT:53,36100 Kč