
GD75232DBR | |
|---|---|
DigiKey Part Number | 296-6947-2-ND - Tape & Reel (TR) 296-6947-1-ND - Cut Tape (CT) 296-6947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD75232DBR |
Description | IC TRANSCEIVER FULL 3/5 20SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | GD75232DBR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 120Kbps |
Series | Voltage - Supply 5V, ±7.5V ~ 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Protocol RS232 | Supplier Device Package 20-SSOP |
Number of Drivers/Receivers 3/5 | Base Product Number |
Duplex Full |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 9,09200 Kč | 90,92 Kč |
| 25 | 8,13880 Kč | 203,47 Kč |
| 100 | 7,09730 Kč | 709,73 Kč |
| 250 | 6,60092 Kč | 1 650,23 Kč |
| 500 | 6,30150 Kč | 3 150,75 Kč |
| 1 000 | 6,05456 Kč | 6 054,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,85162 Kč | 11 703,24 Kč |
| 4 000 | 5,68447 Kč | 22 737,88 Kč |
| 6 000 | 5,60080 Kč | 33 604,80 Kč |
| 10 000 | 5,50807 Kč | 55 080,70 Kč |
| 14 000 | 5,45386 Kč | 76 354,04 Kč |
| 20 000 | 5,40176 Kč | 108 035,20 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

