FPC402EVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPC402EVM

DigiKey Part Number
296-FPC402EVM-ND
Manufacturer
Manufacturer Product Number
FPC402EVM
Description
EVAL BOARD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
- SPI to I2C Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
-
Function
SPI to I2C
Embedded
-
Utilized IC / Part
-
Primary Attributes
-
Secondary Attributes
-
Contents
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 473,80000 Kč7 473,80 Kč
Manufacturers Standard Package
Unit Price without VAT:7 473,80000 Kč
Unit Price with VAT:9 043,29800 Kč