
FDC2112DNTT | |
|---|---|
DigiKey Part Number | 296-42305-2-ND - Tape & Reel (TR) 296-42305-1-ND - Cut Tape (CT) 296-42305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDC2112DNTT |
Description | IC CAPACITIVE SENSING |
Customer Reference | |
Detailed Description | Capacitive Touch Proximity Only 12-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | FDC2112DNTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Proximity Only | |
Proximity Detection | Yes | |
Number of Inputs | 2 | |
LED Driver Channels | - | |
Interface | I2C | |
Resolution | 12 b | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Supply | 2.1mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,39000 Kč | 134,39 Kč |
| 5 | 120,94800 Kč | 604,74 Kč |
| 10 | 115,99300 Kč | 1 159,93 Kč |
| 25 | 110,05480 Kč | 2 751,37 Kč |
| 50 | 106,00220 Kč | 5 300,11 Kč |
| 100 | 102,28130 Kč | 10 228,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,29000 Kč | 170,29 Kč |
| 5 | 144,76000 Kč | 723,80 Kč |
| 10 | 134,91200 Kč | 1 349,12 Kč |
| 25 | 122,90560 Kč | 3 072,64 Kč |
| 50 | 114,51460 Kč | 5 725,73 Kč |
| 100 | 106,68450 Kč | 10 668,45 Kč |
| Unit Price without VAT: | 134,39000 Kč |
|---|---|
| Unit Price with VAT: | 162,61190 Kč |


