C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit Dual-Core 200MHz 1.28MB (1.28M x 8) FLASH 100-HTQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F28P659DK8PZPQ1

DigiKey Part Number
296-F28P659DK8PZPQ1-ND
Manufacturer
Manufacturer Product Number
F28P659DK8PZPQ1
Description
C2000 32-bit MCU, 2x C28x+CLA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit Dual-Core 200MHz 1.28MB (1.28M x 8) FLASH 100-HTQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
F28P659DK8PZPQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
FLASH
Mfr
RAM Size
248K x 8
Series
Voltage - Supply (Vcc/Vdd)
2.8V ~ 3.63V
Packaging
Tube
Data Converters
A/D 24x12/16b SAR; D/A 2x12b
Part Status
Active
Oscillator Type
Internal
Core Processor
C28x
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
Grade
Automotive
Speed
200MHz
Qualification
AEC-Q100
Connectivity
CANbus, I2C, SCI, SPI, UART/USART, USB
Mounting Type
Surface Mount
Peripherals
AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT
Supplier Device Package
100-HTQFP (14x14)
Number of I/O
49
Package / Case
100-TQFP Exposed Pad
Program Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 486
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1471,83000 Kč471,83 Kč
10377,43900 Kč3 774,39 Kč
90329,60556 Kč29 664,50 Kč
180319,68989 Kč57 544,18 Kč
270314,72504 Kč84 975,76 Kč
540307,44494 Kč166 020,27 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:471,83000 Kč
Unit Price with VAT:570,91430 Kč