
F28P550SJ9PDT | |
|---|---|
DigiKey Part Number | 296-F28P550SJ9PDT-ND |
Manufacturer | |
Manufacturer Product Number | F28P550SJ9PDT |
Description | C2000 32-BIT MCU, 1X C28X + 1X C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | C28x TMS320F28P55x Microcontroller IC 32-Bit 150MHz 1MB (1M x 8) FLASH 128-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | F28P550SJ9PDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | C28x | |
Core Size | 32-Bit | |
Speed | 150MHz | |
Connectivity | CANbus, I2C, SCI, SPI, UART/USART, USB | |
Peripherals | AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 65 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 133K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.8V ~ 3.63V | |
Data Converters | A/D 39x12b SAR; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 128-TQFP (14x14) | |
Package / Case | 128-TQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 158,68683 Kč | 142 818,15 Kč |
| Unit Price without VAT: | 158,68683 Kč |
|---|---|
| Unit Price with VAT: | 192,01106 Kč |


