
F28M35H52C1RFPS | |
|---|---|
DigiKey Part Number | 296-48411-ND |
Manufacturer | |
Manufacturer Product Number | F28M35H52C1RFPS |
Description | IC MCU 32BIT 512KB FLASH 144TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x/ARM® Cortex®-M3 C2000™ C28x + ARM® Cortex® M3 Concerto™ Microcontroller IC 32-Bit Dual-Core 100MHz/150MHz 512KB/512KB FLASH 144-HTQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | F28M35H52C1RFPS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | C28x/ARM® Cortex®-M3 | |
Core Size | 32-Bit Dual-Core | |
Speed | 100MHz/150MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, SCI, SPI, SSI, UART/USART, USB, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 74 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 136KB | |
Voltage - Supply (Vcc/Vdd) | 1.2V, 1.8V, 3.3V | |
Data Converters | A/D 20x12b | |
Oscillator Type | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-HTQFP (20x20) | |
Package / Case | 144-TQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 011,47000 Kč | 1 011,47 Kč |
| 10 | 829,44200 Kč | 8 294,42 Kč |
| 60 | 750,22350 Kč | 45 013,41 Kč |
| 120 | 728,80033 Kč | 87 456,04 Kč |
| Unit Price without VAT: | 1 011,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 223,87870 Kč |

