C28x/ARM® Cortex®-M3 C2000™ C28x + ARM® Cortex® M3 Concerto™ Microcontroller IC 32-Bit Dual-Core 60MHz/60MHz 512KB/512KB FLASH 144-HTQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F28M35E52C1RFPT

DigiKey Part Number
F28M35E52C1RFPT-ND
Manufacturer
Manufacturer Product Number
F28M35E52C1RFPT
Description
IC MCU 32BIT 512KB FLASH 144TQFP
Customer Reference
Detailed Description
C28x/ARM® Cortex®-M3 C2000™ C28x + ARM® Cortex® M3 Concerto™ Microcontroller IC 32-Bit Dual-Core 60MHz/60MHz 512KB/512KB FLASH 144-HTQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
F28M35E52C1RFPT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Core Processor
C28x/ARM® Cortex®-M3
Core Size
32-Bit Dual-Core
Speed
60MHz/60MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, SPI, SSI, UART/USART, USB, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
64
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
136KB
Voltage - Supply (Vcc/Vdd)
1.8V, 3.3V
Data Converters
A/D 20x12b
Oscillator Type
-
Operating Temperature
-40°C ~ 105°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
144-HTQFP (20x20)
Package / Case
144-TQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 000331,45973 Kč331 459,73 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:331,45973 Kč
Unit Price with VAT:401,06627 Kč