
F28386DPTPQ | |
|---|---|
DigiKey Part Number | 296-F28386DPTPQ-ND |
Manufacturer | |
Manufacturer Product Number | F28386DPTPQ |
Description | IC MCU 32BIT 1MB FLASH 176HLQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Fixed-Point Microcontroller IC 32-Bit Dual-Core 200MHz 1MB (512K x 16) FLASH 176-HLQFP (24x24) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | RAM Size 108K x 16 |
Series | Voltage - Supply (Vcc/Vdd) 1.14V ~ 1.26V |
Packaging Tray | Data Converters A/D 20x12b, 29x16b SAR; D/A 3x12b |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor C28x | Grade Automotive |
Core Size | Qualification AEC-Q100 |
Speed 200MHz | Mounting Type Surface Mount |
Connectivity CANbus, Ethernet, I2C, McBSP, SCI, SPI, UART/USART | Supplier Device Package 176-HLQFP (24x24) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 176-LQFP Exposed Pad |
Number of I/O 97 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 780,50000 Kč | 780,50 Kč |
| 10 | 634,39200 Kč | 6 343,92 Kč |
| 40 | 582,48975 Kč | 23 299,59 Kč |
| 120 | 553,53875 Kč | 66 424,65 Kč |
| 280 | 536,57989 Kč | 150 242,37 Kč |
| Unit Price without VAT: | 780,50000 Kč |
|---|---|
| Unit Price with VAT: | 944,40500 Kč |


