
F280049PZSR | |
|---|---|
DigiKey Part Number | 296-F280049PZSRTR-ND - Tape & Reel (TR) 296-F280049PZSRCT-ND - Cut Tape (CT) 296-F280049PZSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F280049PZSR |
Description | IC MCU 32BIT 256KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | F280049PZSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | C28x | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | CANbus, I2C, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 40 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 100K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.14V ~ 1.32V | |
Data Converters | A/D 21x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,19000 Kč | 204,19 Kč |
| 10 | 159,07500 Kč | 1 590,75 Kč |
| 25 | 147,82160 Kč | 3 695,54 Kč |
| 100 | 135,45040 Kč | 13 545,04 Kč |
| 250 | 129,55180 Kč | 32 387,95 Kč |
| 500 | 125,99688 Kč | 62 998,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 123,07135 Kč | 123 071,35 Kč |
| Unit Price without VAT: | 204,19000 Kč |
|---|---|
| Unit Price with VAT: | 247,06990 Kč |


